



5600200620 | |
|---|---|
DigiKey Part Number | WM10866TR-ND - Tape & Reel (TR) WM10866CT-ND - Cut Tape (CT) WM10866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200620 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 9.3mm | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,81080 € | 81,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,72391 € | 470,54 € |
| 1.300 | 0,68935 € | 896,15 € |
| 1.950 | 0,66990 € | 1.306,31 € |
| 3.250 | 0,64620 € | 2.100,15 € |
| 4.550 | 0,63105 € | 2.871,28 € |
| 6.500 | 0,61537 € | 3.999,90 € |
| 16.250 | 0,57688 € | 9.374,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |












