



5600200520 | |
|---|---|
DigiKey Part Number | WM10865TR-ND - Tape & Reel (TR) WM10865CT-ND - Cut Tape (CT) WM10865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200520 |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 9.3mm | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88400 € | 8,84 € |
| 100 | 0,75130 € | 75,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,54365 € | 353,37 € |
| 1.300 | 0,51769 € | 673,00 € |
| 1.950 | 0,50309 € | 981,03 € |
| 3.250 | 0,48529 € | 1.577,19 € |
| 4.550 | 0,47391 € | 2.156,29 € |
| 6.500 | 0,46214 € | 3.003,91 € |
| 16.250 | 0,43323 € | 7.039,99 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |













