
5056070100 | |
|---|---|
DigiKey Part Number | 900-5056070100-ND |
Manufacturer | |
Manufacturer Product Number | 5056070100 |
Description | CP 3.3 W/W CONN. REC CRIMP TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5056070100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 27.6µin (0.70µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10980 € | 10,98 € |
| 250 | 0,10288 € | 25,72 € |
| 500 | 0,09796 € | 48,98 € |
| 1.000 | 0,09327 € | 93,27 € |
| 3.000 | 0,08630 € | 258,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





