Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5056060600 | |
|---|---|
DigiKey Part Number | 5056060600-ND |
Manufacturer | |
Manufacturer Product Number | 5056060600 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056060600 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5056060601 | Molex | 0 | 5056060601-ND | 0,52033 € | Parametric Equivalent |
| 5056060602 | Molex | 0 | 5056060602-ND | 0,53667 € | Parametric Equivalent |
| 5056060603 | Molex | 0 | 5056060603-ND | 0,50508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.800 | 0,19455 € | 3.268,44 € |
| Unit Price without VAT: | 0,19455 € |
|---|---|
| Unit Price with VAT: | 0,23151 € |




