
5056051200 | |
|---|---|
DigiKey Part Number | 5056051200-ND |
Manufacturer | |
Manufacturer Product Number | 5056051200 |
Description | CONN RCPT HSG 12POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056051200 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40460 € | 20,23 € |
| 100 | 0,38520 € | 38,52 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34376 € | 171,88 € |
| 1.000 | 0,32735 € | 327,35 € |
| 2.500 | 0,30684 € | 767,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









