
5056051001 | |
|---|---|
DigiKey Part Number | 5056051001-ND |
Manufacturer | |
Manufacturer Product Number | 5056051001 |
Description | CONN RCPT HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056051001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39480 € | 9,87 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,35800 € | 35,80 € |
| 250 | 0,33552 € | 83,88 € |
| 500 | 0,31946 € | 159,73 € |
| 1.000 | 0,30420 € | 304,20 € |
| 2.500 | 0,28515 € | 712,88 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

