
5056051000 | |
|---|---|
DigiKey Part Number | 5056051000-ND |
Manufacturer | |
Manufacturer Product Number | 5056051000 |
Description | CONN RCPT HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056051000 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,35730 € | 35,73 € |
| 300 | 0,33060 € | 99,18 € |
| 500 | 0,31888 € | 159,44 € |
| 1.000 | 0,30365 € | 303,65 € |
| 2.500 | 0,28463 € | 711,57 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

