
5056050800 | |
|---|---|
DigiKey Part Number | 5056050800-ND |
Manufacturer | |
Manufacturer Product Number | 5056050800 |
Description | CONN RCPT HSG 8POS 3.30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056050800 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,33360 € | 8,34 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,30240 € | 30,24 € |
| 300 | 0,27983 € | 83,95 € |
| 500 | 0,26992 € | 134,96 € |
| 1.000 | 0,25701 € | 257,01 € |
| 2.500 | 0,24091 € | 602,27 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

