Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5056050601 | |
|---|---|
DigiKey Part Number | 5056050601-ND |
Manufacturer | |
Manufacturer Product Number | 5056050601 |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056050601 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5056050600 | Molex | 16.750 | 5056050600-ND | 0,37000 € | Parametric Equivalent |
| 5056050602 | Molex | 0 | 5056050602-ND | 0,33664 € | Parametric Equivalent |
| 5056050603 | Molex | 0 | 5056050603-ND | 0,31828 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.800 | 0,31689 € | 5.323,75 € |
| Unit Price without VAT: | 0,31689 € |
|---|---|
| Unit Price with VAT: | 0,37710 € |




