


5055940211 | |
|---|---|
DigiKey Part Number | WM17307-ND |
Manufacturer | |
Manufacturer Product Number | 5055940211 |
Description | MUO 2.5 W/W DUAL ROW RETAINER 2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For MUO 2.5 Housings |
Datasheet | Datasheet |
EDA/CAD Models | 5055940211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | MUO 2.5 Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,08040 € | 20,10 € |
| 500 | 0,07652 € | 38,26 € |
| 1.000 | 0,07287 € | 72,87 € |
| 2.500 | 0,06830 € | 170,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

