
5055781520 | |
|---|---|
DigiKey Part Number | 900-5055781520-ND |
Manufacturer | |
Manufacturer Product Number | 5055781520 |
Description | 2.0W/B SMT RA PLUG 15CKT NAT G03 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055781520 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 2,04410 € | 5.519,07 € |
| Unit Price without VAT: | 2,04410 € |
|---|---|
| Unit Price with VAT: | 2,43248 € |

