
5055751090 | |
|---|---|
DigiKey Part Number | 900-5055751090TR-ND - Tape & Reel (TR) 900-5055751090CT-ND - Cut Tape (CT) 900-5055751090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055751090 |
Description | 2.0W/B SMT VT PLUG 10CKT NAT G01 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055751090 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.339" (8.61mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85600 € | 18,56 € |
| 100 | 1,57710 € | 157,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,55012 € | 930,07 € |
| 1.200 | 1,47616 € | 1.771,39 € |
| 1.800 | 1,43456 € | 2.582,21 € |
| 3.000 | 1,38382 € | 4.151,46 € |
| 4.200 | 1,35139 € | 5.675,84 € |
| 6.000 | 1,31785 € | 7.907,10 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

