
5055750681 | |
|---|---|
DigiKey Part Number | 900-5055750681TR-ND - Tape & Reel (TR) 900-5055750681CT-ND - Cut Tape (CT) 900-5055750681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750681 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750681 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99800 € | 9,98 € |
| 100 | 0,84780 € | 84,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,74698 € | 448,19 € |
| 1.200 | 0,71133 € | 853,60 € |
| 1.800 | 0,69127 € | 1.244,29 € |
| 3.000 | 0,66681 € | 2.000,43 € |
| 4.200 | 0,65117 € | 2.734,91 € |
| 6.000 | 0,63501 € | 3.810,06 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |






