
5055750371 | |
---|---|
DigiKey Part Number | 900-5055750371TR-ND - Tape & Reel (TR) 900-5055750371CT-ND - Cut Tape (CT) 900-5055750371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750371 |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.339" (8.61mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | 11.1mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,53612 € | 321,67 € |
1.200 | 0,51052 € | 612,62 € |
1.800 | 0,49612 € | 893,02 € |
3.000 | 0,47856 € | 1.435,68 € |
4.200 | 0,46734 € | 1.962,83 € |
6.000 | 0,45573 € | 2.734,38 € |
15.000 | 0,42722 € | 6.408,30 € |
Unit Price without VAT: | 0,53612 € |
---|---|
Unit Price with VAT: | 0,63798 € |