5055701500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27022 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.727
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,46573 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16908 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,22729 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,19875 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,20442 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27915 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,59585 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,07270 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,08857 €
Datasheet
15 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055701500

DigiKey Part Number
900-5055701500-ND
Manufacturer
Manufacturer Product Number
5055701500
Description
2.0W/B SINGLE REC HEG 15CKT NAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5055701500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355071500Molex0900-0355071500-ND0,00000 €Parametric Equivalent
0512161500Molex00512161500-ND0,27022 €Parametric Equivalent
0513821500Molex5.727WM20298-ND0,34000 €Parametric Equivalent
2012002150Molex02012002150-ND0,46573 €Parametric Equivalent
2012002151Molex0900-2012002151-ND0,16908 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,33324 €1.066,37 €
Manufacturers Standard Package
Unit Price without VAT:0,33324 €
Unit Price with VAT:0,39656 €