Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5055681570 | |
|---|---|
DigiKey Part Number | 900-5055681570-ND |
Manufacturer | |
Manufacturer Product Number | 5055681570 |
Description | 1.25WB SINGLE ST ASSY 15CKT EMBP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681570 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055681572 | Molex | 0 | 900-5055681572-ND | 0,68674 € | Parametric Equivalent |
| 5055681573 | Molex | 0 | 900-5055681573-ND | 0,00000 € | Parametric Equivalent |
| 5055681574 | Molex | 0 | 900-5055681574-ND | 0,68674 € | Parametric Equivalent |
| 5055681576 | Molex | 0 | 900-5055681576-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,72363 € | 5.210,14 € |
| Unit Price without VAT: | 0,72363 € |
|---|---|
| Unit Price with VAT: | 0,86112 € |



