
5055681471 | |
|---|---|
DigiKey Part Number | 5055681471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5055681471 |
Description | CONN HEADER SMD 14POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681471 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,67558 € | 2.432,09 € |
| Unit Price without VAT: | 0,67558 € |
|---|---|
| Unit Price with VAT: | 0,80394 € |

