



5055680771 | |
|---|---|
DigiKey Part Number | WM17156TR-ND - Tape & Reel (TR) WM17156CT-ND - Cut Tape (CT) WM17156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680771 |
Description | CONN HEADER SMD 7POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680771 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,62710 € | 62,71 € |
| 500 | 0,55978 € | 279,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,64180 € | 770,16 € |
| 2.400 | 0,61118 € | 1.466,83 € |
| 3.600 | 0,59394 € | 2.138,18 € |
| 6.000 | 0,57293 € | 3.437,58 € |
| 8.400 | 0,55950 € | 4.699,80 € |
| 12.000 | 0,54561 € | 6.547,32 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |








