
5055671671 | |
|---|---|
DigiKey Part Number | 900-5055671671TR-ND - Tape & Reel (TR) 900-5055671671CT-ND - Cut Tape (CT) 900-5055671671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671671 |
Description | CONN HEADER SMD R/A 16POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,26000 € | 12,60 € |
| 100 | 1,07030 € | 107,03 € |
| 500 | 0,95538 € | 477,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,99662 € | 1.195,94 € |
| 2.400 | 0,94907 € | 2.277,77 € |
| 3.600 | 0,92231 € | 3.320,32 € |
| 6.000 | 0,88970 € | 5.338,20 € |
| 8.400 | 0,86885 € | 7.298,34 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |



