Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055671571

DigiKey Part Number
900-5055671571TR-ND - Tape & Reel (TR)
900-5055671571CT-ND - Cut Tape (CT)
900-5055671571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055671571
Description
CONN HEADER SMD R/A 15POS 1.25MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055671571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.154" (3.90mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,18400 €11,84 €
1000,96510 €96,51 €
5000,83668 €418,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,89798 €1.077,58 €
2.4000,85513 €2.052,31 €
3.6000,83103 €2.991,71 €
6.0000,80164 €4.809,84 €
8.4000,78285 €6.575,94 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €