
5055671181 | |
|---|---|
DigiKey Part Number | 5055671181-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5055671181 |
Description | CONN HEADER SMD R/A 11POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671181 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,81063 € | 3.891,02 € |
| Unit Price without VAT: | 0,81063 € |
|---|---|
| Unit Price with VAT: | 0,96465 € |

