
5055670781 | |
|---|---|
DigiKey Part Number | 900-5055670781TR-ND - Tape & Reel (TR) 900-5055670781CT-ND - Cut Tape (CT) 900-5055670781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670781 |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670781 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02400 € | 10,24 € |
| 100 | 0,87020 € | 87,02 € |
| 500 | 0,77676 € | 388,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,97981 € | 1.175,77 € |
| 2.400 | 0,93306 € | 2.239,34 € |
| 3.600 | 0,90676 € | 3.264,34 € |
| 6.000 | 0,87469 € | 5.248,14 € |
| 8.400 | 0,85419 € | 7.175,20 € |
| 12.000 | 0,83299 € | 9.995,88 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |









