Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5055670474 | |
|---|---|
DigiKey Part Number | 900-5055670474-ND |
Manufacturer | |
Manufacturer Product Number | 5055670474 |
Description | 1.25WB SINGLE RA ASSY 4CKT EMBPK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670474 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055670470 | Molex | 0 | 900-5055670470-ND | 0,33114 € | Parametric Equivalent |
| 5055670472 | Molex | 0 | 900-5055670472-ND | 0,33757 € | Parametric Equivalent |
| 5055670478 | Molex | 0 | 900-5055670478-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,33757 € | 2.430,50 € |
| Unit Price without VAT: | 0,33757 € |
|---|---|
| Unit Price with VAT: | 0,40171 € |



