Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Orange |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055651600 | Molex | 0 | 900-5055651600TR-ND | 0,36328 € | Parametric Equivalent |
| 1-2502606-6 | TE Connectivity AMP Connectors | 6.400 | 17-1-2502606-6-ND | 0,32000 € | Parametric Equivalent |



