5055651200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,38550 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.999
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6.999
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,38550 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,13791 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 15.566
Unit Price: 0,15000 €
Datasheet
12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055651200

DigiKey Part Number
900-5055651200-ND
Manufacturer
Manufacturer Product Number
5055651200
Description
1.25WTB SINGLE REC HSG 12CKT NAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055651200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24.0000,11318 €2.716,32 €
Manufacturers Standard Package
Unit Price without VAT:0,11318 €
Unit Price with VAT:0,13468 €