40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055514020

DigiKey Part Number
23-5055514020TR-ND - Tape & Reel (TR)
23-5055514020CT-ND - Cut Tape (CT)
23-5055514020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055514020
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5055514020 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
40
Height Above Board
0.027" (0.68mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.145
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,86796 €6.075,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,13500 €11,35 €
251,06440 €26,61 €
501,01340 €50,67 €
1000,96490 €96,49 €
2500,90448 €226,12 €
5000,86128 €430,64 €
1.0000,82016 €820,16 €
2.5000,80622 €2.015,55 €
Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,19800 €11,98 €
251,08120 €27,03 €
501,00460 €50,23 €
1000,93720 €93,72 €
2500,86008 €215,02 €
5000,80970 €404,85 €
1.0000,76528 €765,28 €
2.5000,71462 €1.786,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €