
5055513020 | |
|---|---|
DigiKey Part Number | 23-5055513020TR-ND - Tape & Reel (TR) 23-5055513020CT-ND - Cut Tape (CT) 23-5055513020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055513020 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055513020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,73180 € | 36,59 € |
| 100 | 0,69680 € | 69,68 € |
| 250 | 0,65316 € | 163,29 € |
| 500 | 0,62198 € | 310,99 € |
| 1.000 | 0,59228 € | 592,28 € |
| 2.500 | 0,56266 € | 1.406,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,62284 € | 4.359,88 € |
| 14.000 | 0,59315 € | 8.304,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


