40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055504020

DigiKey Part Number
23-5055504020TR-ND - Tape & Reel (TR)
23-5055504020CT-ND - Cut Tape (CT)
23-5055504020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055504020
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5055504020 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
40
Height Above Board
0.026" (0.65mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,86400 €8,64 €
250,81000 €20,25 €
500,77140 €38,57 €
1000,73450 €73,45 €
2500,68844 €172,11 €
5000,65556 €327,78 €
1.0000,62427 €624,27 €
2.5000,59816 €1.495,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,47732 €3.341,24 €
14.0000,45456 €6.363,84 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €