
5055503020 | |
|---|---|
DigiKey Part Number | 23-5055503020TR-ND - Tape & Reel (TR) 23-5055503020CT-ND - Cut Tape (CT) 23-5055503020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055503020 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055503020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,52847 € | 3.699,29 € |
| 14.000 | 0,50327 € | 7.045,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,74900 € | 37,45 € |
| 100 | 0,71330 € | 71,33 € |
| 250 | 0,66856 € | 167,14 € |
| 500 | 0,63660 € | 318,30 € |
| 1.000 | 0,60621 € | 606,21 € |
| 2.500 | 0,56826 € | 1.420,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68880 € | 17,22 € |
| 50 | 0,65600 € | 32,80 € |
| 100 | 0,62450 € | 62,45 € |
| 250 | 0,58540 € | 146,35 € |
| 500 | 0,55742 € | 278,71 € |
| 1.000 | 0,53081 € | 530,81 € |
| 2.500 | 0,50035 € | 1.250,88 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



