
5054484271 | |
|---|---|
DigiKey Part Number | WM26826TR-ND - Tape & Reel (TR) WM26826CT-ND - Cut Tape (CT) WM26826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054484271 |
Description | CONN HEADER SMD R/A 42POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 42 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054484271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.352" (8.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,06100 € | 40,61 € |
| 100 | 3,45170 € | 345,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67656 € | 1.338,28 € |
| 1.000 | 2,54889 € | 2.548,89 € |
| 1.500 | 2,47707 € | 3.715,61 € |
| 2.500 | 2,38949 € | 5.973,72 € |
| 3.500 | 2,33351 € | 8.167,28 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |






