
5054483870 | |
|---|---|
DigiKey Part Number | 900-5054483870-ND |
Manufacturer | |
Manufacturer Product Number | 5054483870 |
Description | EMBOSSED PKG FOR 505448 38P NATU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 38 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054483870 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.352" (8.95mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin-Bismuth |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin-Bismuth |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,04905 € | 6.147,15 € |
| Unit Price without VAT: | 2,04905 € |
|---|---|
| Unit Price with VAT: | 2,43837 € |

