
5054483471 | |
|---|---|
DigiKey Part Number | 5054483471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5054483471 |
Description | CONN HEADER SMD R/A 34POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 34 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054483471 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,43149 € | 3.647,24 € |
| Unit Price without VAT: | 2,43149 € |
|---|---|
| Unit Price with VAT: | 2,89347 € |


