
5054481471 | |
|---|---|
DigiKey Part Number | WM26822TR-ND - Tape & Reel (TR) WM26822CT-ND - Cut Tape (CT) WM26822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054481471 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054481471 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,39250 € | 139,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21386 € | 606,93 € |
| 1.000 | 1,15593 € | 1.155,93 € |
| 1.500 | 1,12335 € | 1.685,03 € |
| 2.500 | 1,08360 € | 2.709,00 € |
| 3.500 | 1,05821 € | 3.703,74 € |
| 5.000 | 1,03194 € | 5.159,70 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |




