Connector Header Surface Mount 24 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054332491

DigiKey Part Number
900-5054332491TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5054332491
Description
1.25WB DL ST ASSY 24CKT BK G010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054332491 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.285" (7.25mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
3.94µin (0.100µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,40978 €2.819,56 €
Manufacturers Standard Package
Unit Price without VAT:1,40978 €
Unit Price with VAT:1,67764 €