
5054332270 | |
|---|---|
DigiKey Part Number | 900-5054332270-ND |
Manufacturer | |
Manufacturer Product Number | 5054332270 |
Description | EMBOSSED PKG FOR 505433 22P NATU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054332270 Models |
Category | Insulation Height 0.285" (7.25mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Bulk | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81204 € | 1.624,08 € |
| Unit Price without VAT: | 0,81204 € |
|---|---|
| Unit Price with VAT: | 0,96633 € |

