
5054331861 | |
|---|---|
DigiKey Part Number | 900-5054331861TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5054331861 |
Description | 1.25WB DL ST ASSY 18CKT BK G010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331861 Models |
Category | Insulation Height 0.285" (7.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,32147 € | 2.642,94 € |
| Unit Price without VAT: | 1,32147 € |
|---|---|
| Unit Price with VAT: | 1,57255 € |

