
5054324200 | |
|---|---|
DigiKey Part Number | 900-5054324200-ND |
Manufacturer | |
Manufacturer Product Number | 5054324200 |
Description | 1.25 ROBUST W/B DUAL REC HSG 42P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054324200 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,18044 € | 1.154,82 € |
| Unit Price without VAT: | 0,18044 € |
|---|---|
| Unit Price with VAT: | 0,21472 € |

