
5054323800 | |
|---|---|
DigiKey Part Number | 900-5054323800-ND |
Manufacturer | |
Manufacturer Product Number | 5054323800 |
Description | 1.25 ROBUST W/B DUAL REC HSG 38P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054323800 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,17095 € | 1.094,08 € |
| Unit Price without VAT: | 0,17095 € |
|---|---|
| Unit Price with VAT: | 0,20343 € |

