Parametric Equivalent

5054323404 | |
|---|---|
DigiKey Part Number | 900-5054323404-ND |
Manufacturer | |
Manufacturer Product Number | 5054323404 |
Description | 1.25 ROBUST W/B DUAL REC HSG 34P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054323404 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5054323400 | Molex | 0 | 900-5054323400-ND | 0,31897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,16346 € | 1.176,91 € |
| Unit Price without VAT: | 0,16346 € |
|---|---|
| Unit Price with VAT: | 0,19452 € |


