Parametric Equivalent

5054322004 | |
|---|---|
DigiKey Part Number | 900-5054322004-ND |
Manufacturer | |
Manufacturer Product Number | 5054322004 |
Description | 1.25 ROBUST W/B DUAL REC HSG 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054322004 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5054322000 | Molex | 0 | 900-5054322000-ND | 0,21979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27838 € | 3.340,56 € |
| Unit Price without VAT: | 0,27838 € |
|---|---|
| Unit Price with VAT: | 0,33127 € |


