Socket Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054311300

DigiKey Part Number
900-5054311300TR-ND - Tape & Reel (TR)
900-5054311300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054311300
Description
1.25 ROBUST W/B CRIMP TERM. G076
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5054311300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33600 €3,36 €
250,31560 €7,89 €
500,30060 €15,03 €
1000,28610 €28,61 €
2500,26812 €67,03 €
5000,25530 €127,65 €
1.0000,24311 €243,11 €
2.5000,22788 €569,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
23.0000,23858 €5.487,34 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €