Direct
Direct
Similar

5054062260 | |
|---|---|
DigiKey Part Number | WM26806TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5054062260 |
Description | CONN RCPT 22POS 0.059 GOLD SMD |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054062260 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) | Insulation Color Beige |
Part Status Obsolete | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132272230 | Molex | 0 | 900-2132272230TR-ND | 2,52881 € | Direct |
| 2132272270 | Molex | 5.467 | 900-2132272270CT-ND | 7,27000 € | Direct |
| 2132272210 | Molex | 0 | 900-2132272210TR-ND | 1,88995 € | Similar |





