5054051260 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,36300 €
Datasheet

Direct


Molex
In Stock: 1.562
Unit Price: 4,11000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,96055 €
Datasheet
Image for 5054051260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054051260

DigiKey Part Number
5054051260-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5054051260
Description
1.5 WB REC EMBOSSED TAPE PACKAGE
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Beige
Insulation Height
0.285" (7.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes