Direct
Direct
Similar

5054050860 | |
|---|---|
DigiKey Part Number | 5054050860-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5054050860 |
Description | 1.5 WB REC EMBOSSED TAPE PACKAGE |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) | Insulation Height 0.285" (7.25mm) |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132250830 | Molex | 0 | 900-2132250830-ND | 1,23922 € | Direct |
| 2132250870 | Molex | 0 | 900-2132250870-ND | 2,25307 € | Direct |
| 2132250810 | Molex | 0 | 900-2132250810-ND | 0,84503 € | Similar |




