Direct
Direct
Similar

5054050460 | |
|---|---|
DigiKey Part Number | WM26803TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5054050460 |
Description | CONN RCPT 4POS 0.059 GOLD SMD |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) | Insulation Height 0.285" (7.25mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132250430 | Molex | 0 | 900-2132250430-ND | 0,82235 € | Direct |
| 2132250470 | Molex | 4.505 | 900-2132250470-ND | 2,39000 € | Direct |
| 2132250410 | Molex | 3.578 | 900-2132250410CT-ND | 1,06000 € | Similar |



