40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052784033

DigiKey Part Number
900-5052784033TR-ND - Tape & Reel (TR)
900-5052784033CT-ND - Cut Tape (CT)
900-5052784033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052784033
Description
0.5 FFC ZIF BTM CONT EMBT PKG 40
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5052784033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphorus Bronze
Manufacturer
Molex
Contact Finish
Tin
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
40
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
Beige
Height Above Board
0.075" (1.90mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
20
Cable End Type
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-40-TGCT02073-FFC2B35-40-TTR-ND0,26135 €Similar
In-Stock: 7.874
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,32400 €13,24 €
251,22040 €30,51 €
501,14780 €57,39 €
1001,07920 €107,92 €
2500,99492 €248,73 €
5000,93562 €467,81 €
1.0000,87986 €879,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,94138 €2.824,14 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €