Similar

5052783033 | |
|---|---|
DigiKey Part Number | 900-5052783033TR-ND - Tape & Reel (TR) 900-5052783033CT-ND - Cut Tape (CT) 900-5052783033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052783033 |
Description | 0.5 FFC ZIF BTM CONT EMBT PKG 30 |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5052783033 Models |
Category | Contact Material Phosphorus Bronze |
Manufacturer Molex | Contact Finish Tin |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
Height Above Board 0.075" (1.90mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
Cable End Type Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-30-T | GCT | 0 | 2073-FFC2B35-30-TTR-ND | 0,23088 € | Similar |


