



5052780833 | |
|---|---|
DigiKey Part Number | WM24286TR-ND - Tape & Reel (TR) WM24286CT-ND - Cut Tape (CT) WM24286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052780833 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5052780833 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-08-T | GCT | 1.999 | 2073-FFC2B35-08-TCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,34280 € | 8,57 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,31060 € | 31,06 € |
| 250 | 0,29116 € | 72,79 € |
| 500 | 0,27724 € | 138,62 € |
| 1.000 | 0,26401 € | 264,01 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


