
5052745412 | |
|---|---|
DigiKey Part Number | 23-5052745412TR-ND - Tape & Reel (TR) 23-5052745412CT-ND - Cut Tape (CT) 23-5052745412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052745412 |
Description | CONN PLUG 54POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052745412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,70560 € | 42,64 € |
| 50 | 1,62440 € | 81,22 € |
| 100 | 1,54670 € | 154,67 € |
| 250 | 1,44980 € | 362,45 € |
| 500 | 1,38052 € | 690,26 € |
| 1.000 | 1,31463 € | 1.314,63 € |
| 2.500 | 1,28165 € | 3.204,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,81601 € | 5.712,07 € |
| 14.000 | 0,77710 € | 10.879,40 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

