
5052743012 | |
|---|---|
DigiKey Part Number | 23-5052743012TR-ND - Tape & Reel (TR) 23-5052743012CT-ND - Cut Tape (CT) 23-5052743012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052743012 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,54140 € | 54,14 € |
| 250 | 0,50740 € | 126,85 € |
| 500 | 0,48318 € | 241,59 € |
| 1.000 | 0,46010 € | 460,10 € |
| 2.500 | 0,43130 € | 1.078,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,43214 € | 3.024,98 € |
| 14.000 | 0,41153 € | 5.761,42 € |
| 21.000 | 0,39994 € | 8.398,74 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



